Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC120N04S6L005ATMA1
- RS Stock No.:
- 249-6879
- Mfr. Part No.:
- IAUC120N04S6L005ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€4,225.00
(exc. VAT)
€5,195.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.845 | €4,225.00 |
*price indicative
- RS Stock No.:
- 249-6879
- Mfr. Part No.:
- IAUC120N04S6L005ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | IAUC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series IAUC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.
175°C operating temperature
Related links
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC120N04S6L005ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N10S5L040ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC120N04S6N006ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L020ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6L032ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L025ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N04S6L014ATMA1
- Infineon IAUC N-Channel MOSFET 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC60N04S6N044ATMA1
