Infineon Dual N Channel Normal Level IPG20N06S4-15A 2 N-Channel MOSFET, 20 A, 60 V Dual N, 8-Pin SuperSO8 5 x 6

Get a bulk buy discount

Add 50 more to save €5.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.15

(exc. VAT)

€6.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,755 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.03€5.15-
50 - 120€0.916€4.58€5.70
125 - 245€0.854€4.27€22.00
250 - 495€0.792€3.96€59.50
500 +€0.744€3.72€143.00

*price indicative

Packaging Options:
RS Stock No.:
249-6918
Mfr. Part No.:
IPG20N06S415AATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

60V

Series

IPG20N06S4-15A

Package Type

SuperSO8 5 x 6

Mount Type

Surface Mount

Pin Count

8

Channel Mode

Dual N

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

22nC

Maximum Power Dissipation Pd

50W

Transistor Configuration

Dual N Channel Normal Level

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.

175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy