Vishay Type P-Channel MOSFET, 20.5 A, -30 V Enhancement, 8-Pin SO-8 SI4151DY-T1-GE3
- RS Stock No.:
- 252-0243
- Mfr. Part No.:
- SI4151DY-T1-GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€1,059.00
(exc. VAT)
€1,302.00
(inc. VAT)
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.353 | €1,059.00 |
*price indicative
- RS Stock No.:
- 252-0243
- Mfr. Part No.:
- SI4151DY-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 20.5A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.01mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 5.6W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 20.5A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.01mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 5.6W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the gate terminal is lower than the source voltage.
TrenchFET power MOSFET
100 % Rg and UIS tested
Related links
- Vishay Type P-Channel MOSFET -30 V Enhancement, 8-Pin SO-8 SI4151DY-T1-GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR1309DP-T1-GE3
- Vishay Type P-Channel MOSFET -30 V Enhancement, 8-Pin SO-8 SI4155DY-T1-GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SI7415DN-T1-GE3
- Vishay Type N 8 A 8-Pin SO-8 SI4534DY-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 8 A 8-Pin SOIC SI4554DY-T1-GE3
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin TSOP SI5515CDC-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 5.3 A 8-Pin SOIC SI4559ADY-T1-GE3
