Vishay N-Channel MOSFET, 153 A, 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR5802EP-T1-RE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
252-0260
Mfr. Part No.:
SIDR5802EP-T1-RE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

153A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK SO-8DC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0042mΩ

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

46.1nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

5.15mm

Length

6.15mm

Automotive Standard

AEC-Q101

The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

TrenchFET Gen V power MOSFET

Very low RDS - Qg figure-of-merit (FOM)

Tuned for the lowest RDS - Qoss FOM

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy