Vishay N-Channel MOSFET, 49.3 A, 60 V Depletion, 8-Pin PowerPAK SO-8 SIR4604DP-T1-GE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.68

(exc. VAT)

€13.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.136€10.68
50 - 245€2.008€10.04
250 - 495€1.816€9.08
500 - 1245€1.708€8.54
1250 +€1.604€8.02

*price indicative

Packaging Options:
RS Stock No.:
252-0273
Mfr. Part No.:
SIR4604DP-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

49.3A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.01mΩ

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

83W

Typical Gate Charge Qg @ Vgs

56nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

5.15mm

Standards/Approvals

No

Length

6.15mm

Automotive Standard

AEC-Q101

The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

TrenchFET Gen V power MOSFET

Very low RDS - Qg figure-of-merit (FOM)

Tuned for the lowest RDS - Qoss FOM

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy