Infineon IAUA N-Channel MOSFET, 180 A, 40 V Enhancement, 5-Pin HSOF IAUA180N04S5N012AUMA1
- RS Stock No.:
- 254-7196
- Mfr. Part No.:
- IAUA180N04S5N012AUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.35
(exc. VAT)
€6.58
(inc. VAT)
In Stock
- Plus 1,994 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.675 | €5.35 |
| 20 - 48 | €2.44 | €4.88 |
| 50 - 98 | €2.275 | €4.55 |
| 100 - 198 | €2.12 | €4.24 |
| 200 + | €1.955 | €3.91 |
*price indicative
- RS Stock No.:
- 254-7196
- Mfr. Part No.:
- IAUA180N04S5N012AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IAUA | |
| Package Type | HSOF | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IAUA | ||
Package Type HSOF | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineons IAUA series of automotive MOSFET consist of n-channel with enhancement mode at normal level with an operating temperature of 175°C. It is a green product with enhanced electrical testing.
Robust design
Voltage rating from drain to source is 40 V
Power dissipation is 125 W
Related links
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF IAUA180N04S5N012AUMA1
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA120N04S5N014AUMA1
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA250N04S6N008AUMA1
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA200N04S5N010AUMA1
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA250N04S6N007EAUMA1
