Infineon IAUA N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA200N04S5N010AUMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.19

(exc. VAT)

€7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,972 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€3.095€6.19
20 - 48€2.61€5.22
50 - 98€2.44€4.88
100 - 198€2.255€4.51
200 +€2.105€4.21

*price indicative

Packaging Options:
RS Stock No.:
254-7198
Mfr. Part No.:
IAUA200N04S5N010AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Package Type

PG-HSOF-5

Series

IAUA

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineons IAUA series of automotive MOSFET consist of n-channel with enhancement mode at normal level with an operating temperature of 175°C. It is a green product with enhanced electrical testing.

Robust design

Voltage rating from drain to source is 40 V

Power dissipation is 167 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy