DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement, 8-Pin PowerDI3333-8 DMTH10H032LFVW-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-8651
Mfr. Part No.:
DMTH10H032LFVW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Package Type

PowerDI3333-8

Pin Count

8

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.73W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

3.3mm

Length

3.3mm

Height

800μm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in DC to DC converters and power

Low on resistance

Wet table flank for improved optical inspection

Low switching losses

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy