Vishay Type N-Channel MOSFET, 4.7 A, 900 V TO-247AC IRFPF40PBF

Bulk discount available

Subtotal (1 pack of 2 units)*

€6.98

(exc. VAT)

€8.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 - 8€3.49€6.98
10 - 98€3.145€6.29
100 - 498€2.965€5.93
500 - 998€2.57€5.14
1000 +€2.185€4.37

*price indicative

Packaging Options:
RS Stock No.:
256-7299
Mfr. Part No.:
IRFPF40PBF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.7A

Maximum Drain Source Voltage Vds

900V

Package Type

TO-247AC

Mount Type

Through Hole

The Vishay Semiconductor third generation Power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-247AC package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220AB devices.

Dynamic dV/dt rated

Repetitive avalanche rated

Isolated central mounting hole

Fast switching

Ease of paralleling

Simple drive requirements

Related links