Vishay N-Channel MOSFET, 7.7 A, 60 V, 3-Pin IPAK IRFU014PBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,585 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.764€8.82
50 - 95€1.574€7.87
100 - 245€1.236€6.18
250 - 995€1.214€6.07
1000 +€0.802€4.01

*price indicative

Packaging Options:
RS Stock No.:
256-7317
Mfr. Part No.:
IRFU014PBF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7.7A

Maximum Drain Source Voltage Vds

60V

Package Type

IPAK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.5Ω

Maximum Power Dissipation Pd

42W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

2.39mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.

Dynamic dV/dt rating

Available in tape and reel

Fast switching

Ease of paralleling

Simple drive requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy