Vishay N-Channel MOSFET, 5.2 A, 20 V TSSOP-8 SI6968BEDQ-T1-GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-7382
Mfr. Part No.:
SI6968BEDQ-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.2A

Maximum Drain Source Voltage Vds

20V

Package Type

TSSOP-8

Mount Type

Surface

The Vishay Semiconductor dual N-channel mosfet common drain with ESD protection and Pb containing terminations are not RoHS-compliant.

TrenchFET power mosfets

ESD protected 3000 V

Surface mounted on FR4 board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy