Infineon HEXFET N-Channel MOSFET, -3.4 A, -40 V, 6-Pin TSOP-6 IRF5803TRPBF
- RS Stock No.:
- 257-9292
- Mfr. Part No.:
- IRF5803TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9292
- Mfr. Part No.:
- IRF5803TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -3.4A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | TSOP-6 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -3.4A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type TSOP-6 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the -40V single p channel power mosfet in a TSOP 6 (Micro 6) package. The IR mosfet family of power mosfets utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as dc motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Industry standard surface mount power package
Related links
- Infineon HEXFET N-Channel MOSFET -40 V, 6-Pin TSOP-6
- Infineon HEXFET N-Channel MOSFET 150 V, 6-Pin TSOP-6 IRF5802TRPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP IRFTS8342TRPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP IRF5801TRPBF
- Infineon N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP-6 BSL202SNH6327XTSA1
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_BE3
