Infineon N-Channel MOSFET, 148 A, 60 V Direct FET Large Can IRF7748L1TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
257-9316
Mfr. Part No.:
IRF7748L1TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

The Infineon IRF series is the 60V single n channel strong IRFET power mosfet in a direct FET L6 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.

Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
High current rating
Dual side cooling capability
Low package height of 0.7mm
Low parasitic (1 to 2 nH) inductance package
100 percent lead free (No RoHS exemption)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy