Infineon HEXFET N-Channel MOSFET, 43 A, 60 V TO-252 IRFR3806TRPBF
- RS Stock No.:
- 257-9408
- Mfr. Part No.:
- IRFR3806TRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 4000 more to save €88.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€862.00
(exc. VAT)
€1,060.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.431 | €862.00 | - |
| 4000 + | €0.409 | €818.00 | €88.00 |
*price indicative
- RS Stock No.:
- 257-9408
- Mfr. Part No.:
- IRFR3806TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 15.8mΩ | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Power Dissipation Pd | 71W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 15.8mΩ | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Power Dissipation Pd 71W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFR series is the 60V single n channel power mosfet in a DPAK package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface mount package
Silicon optimized for applications switching below 100 kHz
Related links
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRFR3806TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3806PBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRFS3806TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRFR7540TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRFR1018ETRPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-252 IRLR3636TRLPBF
- Infineon HEXFET N-Channel MOSFET 200 V TO-263 IRFS38N20DTRLP
