Infineon OptiMOS N-Channel MOSFET, 257 A, 60 V, 8-Pin TDSON BSC014N06NSTATMA1
- RS Stock No.:
- 258-0681
- Mfr. Part No.:
- BSC014N06NSTATMA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€2.79
(exc. VAT)
€3.43
(inc. VAT)
Temporarily out of stock
- 4,640 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.79 |
*price indicative
- RS Stock No.:
- 258-0681
- Mfr. Part No.:
- BSC014N06NSTATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 257A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.45mΩ | |
| Maximum Power Dissipation Pd | 188W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 89nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 257A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.45mΩ | ||
Maximum Power Dissipation Pd 188W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 89nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 power MOSFET in SuperSO8 package offers the latest technology together with temperature improvements in the package. This new combination enables higher power density as well as improved robustness. Compared to lower rated devices, the 175°C TJ_MAX feature offers either more power at a higher operating junction temperature or longer lifetime at the same operating junction temperature. Furthermore, 20% improvement in the safe operating area is achieved. This new package feature is the perfect fit for applications such as telecom, motor drives and server.
Low RDS(on)
Optimized for synchronous rectification
Longer life time
Highest efficiency and power density
Highest system reliability
Thermal robustness
Related links
- Infineon OptiMOS Type N-Channel MOSFET 60 V, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TDSON
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F SiZF906BDT-T1-GE3
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TDSON BSC028N06NSTATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC097N06NSATMA1
