Infineon OptiMOS N-Channel MOSFET, 147 A, 25 V Enhancement, 8-Pin TDSON BSC015NE2LS5IATMA1
- RS Stock No.:
- 214-8971
- Mfr. Part No.:
- BSC015NE2LS5IATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,615.00
(exc. VAT)
€3,215.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 22 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.523 | €2,615.00 |
*price indicative
- RS Stock No.:
- 214-8971
- Mfr. Part No.:
- BSC015NE2LS5IATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 147A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | TDSON | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 650mV | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 5.49mm | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 147A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type TDSON | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 650mV | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 5.49mm | ||
Width 6.35mm | ||
Automotive Standard No | ||
Infineon OptiMOS Series MOSFET, 50W Maximum Power Dissipation, 25V Maximum Drain Source Voltage - BSC015NE2LS5IATMA1
This MOSFET is a high-current N‑channel enhancement device designed for surface-mount power switching and load control in demanding thermal environments. It operates across a wide temperature span and is specified for significant continuous drain current and power handling, making it suitable for applications that require low conduction losses and Rapid gate-driven switching.
Features and Benefits:
• 1.5mΩ Rds(on) reduces conduction losses at high currents
• 147A continuous drain current supports heavy load currents
• 50W power dissipation enables sustained power handling
• 22nC typical gate charge allows efficient switching control
• 0.65V forward voltage minimises voltage drop under load
• 25V drain‑source rating suits low‑voltage power rails
• 147A continuous drain current supports heavy load currents
• 50W power dissipation enables sustained power handling
• 22nC typical gate charge allows efficient switching control
• 0.65V forward voltage minimises voltage drop under load
• 25V drain‑source rating suits low‑voltage power rails
Applications
• Suitable for high‑current DC-DC converters
• Ideal for synchronous rectification in power supplies
• Used for motor drive stages in power electronics
• Can be used for battery protection and distribution
• Appropriate for power switching in Compact SMD assemblies
• Ideal for synchronous rectification in power supplies
• Used for motor drive stages in power electronics
• Can be used for battery protection and distribution
• Appropriate for power switching in Compact SMD assemblies
What package and mounting style does it use?
It is supplied in an 8‑pin TDSON package intended for surface-mount assembly.
What voltage limits should be observed during circuit design?
The maximum drain‑source voltage is 25V and maximum gate‑source voltage is 16V.
How does it perform across temperature extremes?
It is specified to operate from −55°C up to 150°C for an extended thermal range.
What channel type and mode are implemented?
The device is an N‑channel enhancement‑mode MOSFET.
What physical footprint constraints are relevant for PCB layout?
The package measures approximately 5.49mm by 6.35mm with a height of 1.1mm.
Related links
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON BSC015NE2LS5IATMA1
- Infineon OptiMOS N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS N-Channel MOSFET & Diode 300 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS N-Channel MOSFET 34 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC011N03LSIATMA1
