Infineon IPD N-Channel MOSFET, 24 A, 650 V N TO-252 IPD60R360PFD7SAUMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.23

(exc. VAT)

€10.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,395 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.646€8.23
50 - 120€1.328€6.64
125 - 245€1.294€6.47
250 - 495€1.262€6.31
500 +€1.228€6.14

*price indicative

Packaging Options:
RS Stock No.:
258-3858
Mfr. Part No.:
IPD60R360PFD7SAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Maximum Drain Source Resistance Rds

210mΩ

Channel Mode

N

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon 600V CoolMOS PFD7 super junction MOSFET complements the CoolMOS 7 offering for consumer applications. The CoolMOS PFD7 super junction MOSFET in a TO-252 DPAK package features RDS(on) of 360mOhm leading to low switching losses. The products come with an integrated fast body diode ensuring a robust device. The fast body diode and Infineon industry-leading SMD package reduce PCB space and in turn the bill-of-material the customer. This product family is tailored to ultrahigh power density as well as highest efficiency designs. The products primarily address ultrahigh density chargers, adapters and low-power motor drives. The 600V CoolMOS PFD7 offers improved light- and full-load efficiency over CoolMOS P7 and CE MOSFET technologies resulting in an increase in power density by 1.8W/inch3.

Excellent commutation ruggedness

Low EMI

Broad package portfolio

BOM cost reduction and easy manufacturing

Robustness and reliability

Easy to select the right parts for design fine-tuning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy