Infineon IPL MOSFET, 14 A, 650 V TDSON

Subtotal (1 reel of 5000 units)*

€1,985.00

(exc. VAT)

€2,440.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.397€1,985.00

*price indicative

RS Stock No.:
258-3888
Mfr. Part No.:
IPLK60R600PFD7ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

650V

Package Type

TDSON

Series

IPL

Mount Type

Surface

Maximum Drain Source Resistance Rds

2.9mΩ

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon 600V CoolMOS PFD7 super junction MOSFET complements the CoolMOS 7 offering for consumer applications. The super junction MOSFET in a ThinPAK 5x6 package features RDS(on) of 600mOhm leading to low switching losses. This package is characterized by a very small footprint of 5x6mm² and a very low profile with a height of 1mm. Together with its benchmark low parasitic, these features lead to significantly smaller form factors and help to boost power density. The CoolMOS PFD7 products come with a fast body diode ensuring a robust device and in turn reduced bill-of-material for the customer.

Very low FOM RDS(on) x Eoss

Integrated robust fast body diode

Up to 2kV ESD protection

Wide range of RDS(on) values

Minimized switching losses

Power density improvement compared to latest CoolMOS charger technology

Related links