Infineon IPL N-Channel MOSFET, 21 A, 700 V Enhancement, 4-Pin PG-VSON-4 IPL65R099C7AUMA1
- RS Stock No.:
- 273-2789
- Mfr. Part No.:
- IPL65R099C7AUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€7,740.00
(exc. VAT)
€9,510.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €2.58 | €7,740.00 |
*price indicative
- RS Stock No.:
- 273-2789
- Mfr. Part No.:
- IPL65R099C7AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | PG-VSON-4 | |
| Series | IPL | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 128W | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC (J-STD20 and JESD22) | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type PG-VSON-4 | ||
Series IPL | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 128W | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC (J-STD20 and JESD22) | ||
The Infineon MOSFET is a 650V CoolMOS C7 series power transistor. CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction principle and pioneered by Infineon Technologies. CoolMOS C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.
Pb free plating
RoHS compliant
Lower switching losses
Increase power density
Enabling higher frequency
Halogen free mould compound
Related links
- Infineon IPL N-Channel MOSFET 700 V Enhancement, 4-Pin PG-VSON-4 IPL65R099C7AUMA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 4-Pin PG-VSON-4 IPL65R230C7AUMA1
- Infineon 650 V 2 A Semiconductor Silicon Carbide Diode 5-Pin PG-VSON-4
- Infineon 650 V 2 A Semiconductor Silicon Carbide Diode 5-Pin PG-VSON-4 IDL02G65C5XUMA2
- Infineon 650 V 4 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL04G65C5XUMA2
- Infineon 650 V 6 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL06G65C5XUMA2
- Infineon 650 V 8 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL08G65C5XUMA2
- Infineon IPL N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R160CFD7AUMA1
