Infineon HEXFET N-Channel MOSFET, 64 A, 55 V TO-263 IRFZ48NSTRLPBF
- RS Stock No.:
- 258-3989
- Mfr. Part No.:
- IRFZ48NSTRLPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€568.00
(exc. VAT)
€696.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | €0.71 | €568.00 |
| 1600 - 1600 | €0.675 | €540.00 |
| 2400 + | €0.646 | €516.80 |
*price indicative
- RS Stock No.:
- 258-3989
- Mfr. Part No.:
- IRFZ48NSTRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.014Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 81nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 130W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.014Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 81nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 130W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon HEXFET power MOSFETs from international rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The D2Pak is a surface mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2Pak is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0W in a typical surface mount application.
Advanced Process Technology
Surface Mount
Low-profile through-hole
175°C Operating Temperature
Fast Switching
Fully Avalanche Rated
Related links
- Infineon HEXFET N-Channel MOSFET 55 V TO-263 IRFZ48NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFZ48NPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-247AC IRFP048NPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFI3205PBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-263 IRF1405STRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-263 IRLZ44ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
