Infineon SPD15P10P Type P-Channel MOSFET, 4 A, 100 V Enhancement, 3-Pin TO-252 SPD04P10PGBTMA1
- RS Stock No.:
- 258-4034
- Mfr. Part No.:
- SPD04P10PGBTMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4034
- Mfr. Part No.:
- SPD04P10PGBTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | SPD15P10P | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 9nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series SPD15P10P | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 9nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon P-channel power MOSFET is highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Enhancement mode
Avalanche rated
Pb-free lead plating; RoHS compliant
Related links
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 SPD15P10PLGBTMA1
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TSDSON
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TSDSON SPD15P10PGBTMA1
- Vishay IRF Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF9510PBF
- Infineon IPD Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD19DP10NMATMA1
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
