Infineon OptiMOS N-Channel MOSFET, 110 A, 25 V N, 8-Pin TDSON BSC024NE2LSATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.66

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45€0.732€3.66
50 - 120€0.632€3.16
125 - 245€0.592€2.96
250 - 495€0.368€1.84
500 +€0.328€1.64

*price indicative

Packaging Options:
RS Stock No.:
259-1469
Mfr. Part No.:
BSC024NE2LSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

25V

Package Type

TDSON

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.4mΩ

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon optimos 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint. It minimize EMI in the system making external snubber networks obsolete and the products easy to design-in.

Save overall system costs by reducing the number of phases in multiphase converters

Reduce power losses and increase efficiency for all load conditions

Save space with smallest packages like CanPAK, S3O8 or system in package solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy