Infineon IPD N-Channel MOSFET, 50 A, 40 V N TO-252 IPD50N04S4L08ATMA1
- RS Stock No.:
- 259-1554
- Mfr. Part No.:
- IPD50N04S4L08ATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
In Stock
- Plus 2,370 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.546 | €5.46 |
*price indicative
- RS Stock No.:
- 259-1554
- Mfr. Part No.:
- IPD50N04S4L08ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 7.30mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 7.30mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon IPD Series MOSFET, 40V Drain-Source Voltage, 50A Continuous Drain Current - IPD50N04S4L08ATMA1
This MOSFET is a surface-mount N-channel transistor designed for power switching and high-current applications. It operates across an extended temperature range and meets RoHS requirements, making it suitable for deployments where restricted-substances compliance and Compact surface mounting are important.
Features and Benefits:
• 7.3mΩ Rds(on) delivering low conduction losses
• 40V Vds enabling moderate-voltage power switching
• 50A Id providing substantial continuous current capacity
• TO-252 package supporting Compact SMD assembly
• -55°C to 175°C rating allowing wide thermal operation
• 40V Vds enabling moderate-voltage power switching
• 50A Id providing substantial continuous current capacity
• TO-252 package supporting Compact SMD assembly
• -55°C to 175°C rating allowing wide thermal operation
Applications
• Used with high-current motor drivers
• Suitable for battery management and power rails
• Ideal for DC-DC converter output stages
• Can be used for load switching in harsh environments
• Used for power distribution in Compact electronics
• Suitable for battery management and power rails
• Ideal for DC-DC converter output stages
• Can be used for load switching in harsh environments
• Used for power distribution in Compact electronics
What mounting method does it use?
It is supplied in a TO-252 package configured for surface mounting.
Is the device suitable for automotive qualification?
The component is not specified as meeting automotive standards.
What regulatory compliance does it meet for hazardous substances?
It conforms to RoHS restricted-substances requirements.
What channel type and polarity are provided?
The transistor is an N-channel device with N-channel polarity.
Related links
- Infineon IPD N-Channel MOSFET 40 V N TO-252
- Infineon IPD N-Channel MOSFET, 3.7 A N TO-252
- Infineon IPD N-Channel MOSFET 650 V N TO-252
- Infineon IPD N-Channel MOSFET, 18 A N TO-252
- Infineon IPD N-Channel MOSFET 80 V N TO-252
- Infineon IPD N-Channel MOSFET, 18.1 A N TO-252
- Infineon IPD N-Channel MOSFET 80 V N TO-252 IPD055N08NF2SATMA1
- Infineon IPD N-Channel MOSFET 650 V N TO-252 IPD60R360PFD7SAUMA1
