Infineon IPF N-Channel MOSFET, 209 A, 80 V N TO-263
- RS Stock No.:
- 259-2623
- Mfr. Part No.:
- IPF023N08NF2SATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-2623
- Mfr. Part No.:
- IPF023N08NF2SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 209A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | IPF | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 209A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series IPF | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon StrongIRFET 2 power MOSFETs are optimized for a broad range of applications like SMPS, motor drive, battery powered, battery management, UPS, and light electric vehicles. This new technology offers up to 40 percent RDS(on) improvement and up to 60 percent lower Qg compared to the previous StrongIRFET devices, translating into higher power efficiency for improved overall system performance. Increased current ratings allow for higher current carrying capability, eliminating the need to parallel multiple devices translating to lower BOM costs and board savings.
Broad availability from distribution partners
Excellent price/performance ratio
Ideal for high and low switching frequencies
Industry standard footprint through-hole package
High current rating
Related links
- Infineon IPF N-Channel MOSFET 80 V N TO-263 IPF023N08NF2SATMA1
- Infineon IPF N-Channel MOSFET 80 V N TO-263
- Infineon IPF N-Channel MOSFET 80 V N TO-263
- Infineon IPF N-Channel MOSFET 80 V N TO-263 IPF039N08NF2SATMA1
- Infineon IPF N-Channel MOSFET 80 V N TO-263 IPF014N08NF2SATMA1
- Infineon IPF N-Channel MOSFET 80 V N TO-263 IPF017N08NF2SATMA1
- Infineon IPF N-Channel MOSFET 100 V N TO-263 IPF042N10NF2SATMA1
- Infineon IPF N-Channel MOSFET 100 V N TO-263 IPF016N10NF2SATMA1
