Infineon IQE Type N-Channel MOSFET, 310 A, 25 V Enhancement, 8-Pin WHSON IQE006NE2LM5SCATMA1

Bulk discount available

Subtotal (1 pack of 2 units)*

€4.97

(exc. VAT)

€6.114

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,984 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18€2.485€4.97
20 - 48€2.21€4.42
50 - 98€2.09€4.18
100 - 198€1.94€3.88
200 +€1.79€3.58

*price indicative

Packaging Options:
RS Stock No.:
260-1075
Mfr. Part No.:
IQE006NE2LM5SCATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

310A

Maximum Drain Source Voltage Vds

25V

Package Type

WHSON

Series

IQE

Mount Type

Surface

Pin Count

8

Channel Mode

Enhancement

Forward Voltage Vf

1V

Standards/Approvals

No

Automotive Standard

No

The Infineon MOSFETs allows the source potential to be connected to the PCB over the thermal pad which offers several advantages, such as increased thermal capability, advanced power density or improved layout possibilities. It also have the reduced active cooling requirements and the effective layout for thermal management which are benefits at the system level.

Improved PCB losses

Enabling highest power density and performance

Superior thermal performance

Optimized layout possibilities

Related links