Infineon IPP N-Channel MOSFET, 185 A, 60 V, 3-Pin TO-220 IPP019N06NF2SAKMA1
- RS Stock No.:
- 260-1209
- Mfr. Part No.:
- IPP019N06NF2SAKMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 1000 units)*
€978.00
(exc. VAT)
€1,203.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 - 1000 | €0.978 | €978.00 |
| 2000 + | €0.929 | €929.00 |
*price indicative
- RS Stock No.:
- 260-1209
- Mfr. Part No.:
- IPP019N06NF2SAKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 185A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Typical Gate Charge Qg @ Vgs | 108nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 188W | |
| Forward Voltage Vf | 920mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Width | 15.8mm | |
| Length | 10.67mm | |
| Height | 4.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 185A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Typical Gate Charge Qg @ Vgs 108nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 188W | ||
Forward Voltage Vf 920mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Width 15.8mm | ||
Length 10.67mm | ||
Height 4.75mm | ||
Automotive Standard No | ||
The Infineon MOSFET is qualified according to JEDEC standard and is optimized for wide range of applications.
Pb-free lead plating
RoHS compliant
Halogen-free
Related links
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220 IPP019N06NF2SAKMA1
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220 IPP040N06NF2SAKMA1
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220 IPP016N06NF2SAKMA1
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220 IPP030N06NF2SAKMA1
