Infineon HEXFET N-Channel MOSFET, 35 A, 150 V Enhancement, 3-Pin TO-220 IRFB4615PBF
- RS Stock No.:
- 260-5864
- Mfr. Part No.:
- IRFB4615PBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €4.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
Last RS stock
- Final 230 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.26 | €4.52 | - |
| 20 - 48 | €2.015 | €4.03 | €4.90 |
| 50 - 98 | €1.91 | €3.82 | €17.50 |
| 100 - 198 | €1.775 | €3.55 | €48.50 |
| 200 + | €1.64 | €3.28 | €124.00 |
*price indicative
- RS Stock No.:
- 260-5864
- Mfr. Part No.:
- IRFB4615PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon single N-Channel StrongIRFET power MOSFET. The devices are ideal for low frequency applications requiring performance and ruggedness. Broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters with high-current rating.
High-current carrying capability package
High performance in low frequency applications
Related links
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement TO-220 IRFB5615PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRF3415PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4321PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
