Infineon HEXFET N-Channel MOSFET, 1.9 A, 150 V Enhancement, 8-Pin SO-8 IRF7465TRPBF
- RS Stock No.:
- 262-6736
- Distrelec Article No.:
- 304-41-668
- Mfr. Part No.:
- IRF7465TRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
In Stock
- Plus 3,850 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.718 | €17.95 |
| 125 - 225 | €0.682 | €17.05 |
| 250 - 600 | €0.652 | €16.30 |
| 625 - 1225 | €0.625 | €15.63 |
| 1250 + | €0.415 | €10.38 |
*price indicative
- RS Stock No.:
- 262-6736
- Distrelec Article No.:
- 304-41-668
- Mfr. Part No.:
- IRF7465TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 2.5W | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Width 4mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon power MOSFET has low gate to drain charge to reduce switching losses. It is suitable for use with high frequency DC-DC converters.
Fully characterized avalanche voltage and current
Related links
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN IRFH5015TRPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8 IRF7451TRPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
