Infineon HEXFET N-Channel MOSFET, 3.6 A, 150 V Enhancement, 8-Pin SO-8 IRF7451TRPBF

Subtotal (1 reel of 4000 units)*

€1,708.00

(exc. VAT)

€2,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +€0.427€1,708.00

*price indicative

RS Stock No.:
262-6732
Mfr. Part No.:
IRF7451TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.6A

Maximum Drain Source Voltage Vds

150V

Series

HEXFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

2.5W

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

28nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.75mm

Length

5mm

Standards/Approvals

RoHS

Width

4mm

Automotive Standard

No

The Infineon power MOSFET has low gate to drain charge to reduce switching losses. It is suitable for use with high frequency DC-DC converters.

Fully characterized avalanche voltage and current

Related links