Infineon HEXFET N-Channel MOSFET, 2.4 A, 30 V Enhancement, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-6739
Mfr. Part No.:
IRF7503TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.4A

Maximum Drain Source Voltage Vds

30V

Series

HEXFET

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

222mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

7.8nC

Maximum Power Dissipation Pd

1.25W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. It has smallest footprint which makes it ideal for applications for where printed circuit board space is at premium.

Ultra low resistance

Available in tape and reel

Very small SOIC package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy