Infineon HEXFET N-Channel MOSFET, 2.4 A, 30 V Enhancement, 8-Pin SOIC IRF7503TRPBF
- RS Stock No.:
- 262-6740
- Distrelec Article No.:
- 304-41-669
- Mfr. Part No.:
- IRF7503TRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 125 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.83
(exc. VAT)
€14.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.473 | €11.83 | - |
| 125 - 225 | €0.449 | €11.23 | 5% |
| 250 - 600 | €0.43 | €10.75 | 9% |
| 625 - 1225 | €0.284 | €7.10 | 39% |
| 1250 + | €0.237 | €5.93 | 49% |
*price indicative
- RS Stock No.:
- 262-6740
- Distrelec Article No.:
- 304-41-669
- Mfr. Part No.:
- IRF7503TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | HEXFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 222mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.25W | |
| Typical Gate Charge Qg @ Vgs | 7.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series HEXFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 222mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.25W | ||
Typical Gate Charge Qg @ Vgs 7.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. It has smallest footprint which makes it ideal for applications for where printed circuit board space is at premium.
Ultra low resistance
Available in tape and reel
Very small SOIC package
Related links
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7832TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7821TRPBF
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC IRF7493TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC IRF7842TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC IRF7495TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF8788TRPBF
