ROHM RSR025N03HZG N-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin SOT-346

Subtotal (1 reel of 3000 units)*

€609.00

(exc. VAT)

€750.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.203€609.00

*price indicative

RS Stock No.:
264-3849
Mfr. Part No.:
RSR025N03HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-346

Series

RSR025N03HZG

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1W

Typical Gate Charge Qg @ Vgs

2.9nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is a MOSFET with low on resistance, suitable for switching, it is small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy