ROHM RSR030N06HZG N-Channel MOSFET, 3 A, 60 V Enhancement, 3-Pin SOT-346 RSR030N06HZGTL
- RS Stock No.:
- 264-3857
- Mfr. Part No.:
- RSR030N06HZGTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
In Stock
- Plus 2,700 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.649 | €6.49 |
| 50 - 90 | €0.635 | €6.35 |
| 100 - 240 | €0.499 | €4.99 |
| 250 - 990 | €0.49 | €4.90 |
| 1000 + | €0.382 | €3.82 |
*price indicative
- RS Stock No.:
- 264-3857
- Mfr. Part No.:
- RSR030N06HZGTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RSR030N06HZG | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 85mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 5nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RSR030N06HZG | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 85mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 5nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is a MOSFET for DC/DC converters, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.
Low on resistance
Built-in G-S protection diode
Related links
- ROHM RSR030N06HZG N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346
- ROHM RTR030N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RQ5E030AJTCL
- ROHM RTR030N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346 RTR030N05HZGTL
- ROHM RSR020N06HZG N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346
- ROHM RSR010N10HZG N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-346
- ROHM RTR020N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RQ5E025TN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
