ROHM N-Channel MOSFET, 70 A, 650 V Enhancement, 4-Pin TO-247 SCT3030ARC15
- RS Stock No.:
- 266-3879
- Mfr. Part No.:
- SCT3030ARC15
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€20.08
(exc. VAT)
€24.70
(inc. VAT)
Temporarily out of stock
- 356 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.08 |
*price indicative
- RS Stock No.:
- 266-3879
- Mfr. Part No.:
- SCT3030ARC15
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM MOSFET is an SiC MOSFET featuring a trench gate structure optimized for server power supplies, motor drives, solar power inverters, and EV charging stations requiring high efficiency. A new 4-pin package is used that separates the power and driver source terminals, making it possible to maximize high-speed switching performance. This improves turn ON loss in particular, and as a result, the total turn ON and turn OFF losses can be reduced by as much as 35% compared with the conventional 3-pin package.
Low on resistance
Fast switching speed
Simple to drive
Pb free lead plating
Fast reverse recovery
Related links
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARHRC15
- ROHM SCT3030AR N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARC14
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3060ARHRC15
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3060ARC15
- ROHM N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3080ARC15
