ROHM N-Channel MOSFET, 24 A, 1.2 kV Enhancement, 4-Pin TO-247 SCT3105KRHRC15

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€9.60

(exc. VAT)

€11.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.60-
10 - 24€8.828%
25 - 49€8.649%
50 - 99€8.4711%
100 +€7.4522%

*price indicative

Packaging Options:
RS Stock No.:
266-3902
Mfr. Part No.:
SCT3105KRHRC15
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247

Mount Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The ROHM MOSFET is AEC-Q101 qualified automotive grade product, it is an SiC trench MOSFET. Features include high voltage resistance, low ON resistance, and fast switching speed.

Simple to drive

Pb free lead plating

Fast reverse recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy