ROHM N-Channel MOSFET, 98 A, 750 V Enhancement, 7-Pin TO-263 SCT4013DW7TL
- RS Stock No.:
- 267-2436
- Mfr. Part No.:
- SCT4013DW7TL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.13
(exc. VAT)
€30.91
(inc. VAT)
In Stock
- Plus 970 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €25.13 |
| 50 - 99 | €23.20 |
| 100 - 249 | €22.72 |
| 250 - 499 | €22.26 |
| 500 + | €21.82 |
*price indicative
- RS Stock No.:
- 267-2436
- Mfr. Part No.:
- SCT4013DW7TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 98A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 98A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature 175°C | ||
The ROHM SCT4013DW7 is an SiC trench MOSFET. Features include high voltage resistance, low ON resistance, and fast switching speed.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Related links
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R016M1HXTMA1
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4026DW7HRTL
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4045DW7TL
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4026DW7TL
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4045DW7HRTL
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 AIMDQ75R016M1HXUMA1
