ROHM Type N-Channel MOSFET, 51 A, 750 V Enhancement, 7-Pin TO-263
- RS Stock No.:
- 267-2441
- Mfr. Part No.:
- SCT4026DW7TL
- Manufacturer:
- ROHM
Subtotal (1 reel of 1000 units)*
€11,532.00
(exc. VAT)
€14,184.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €11.532 | €11,532.00 |
*price indicative
- RS Stock No.:
- 267-2441
- Mfr. Part No.:
- SCT4026DW7TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM SCT4026DW7 is an SiC trench MOSFET. Features include high voltage resistance, low ON resistance, and fast switching speed.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Related links
- ROHM Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4026DW7TL
- ROHM Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263
- ROHM Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4026DW7HRTL
- ROHM SCT4026 Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4026DWAHRTL
- ROHM SCT4026 Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4026DWATL
- ROHM Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263
- ROHM Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263
- ROHM Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4045DW7TL
