ROHM SCT4026 N-Channel MOSFET, 51 A, 750 V Enhancement, 7-Pin TO-263 SCT4026DWATL
- RS Stock No.:
- 264-586
- Mfr. Part No.:
- SCT4026DWATL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€70.40
(exc. VAT)
€86.60
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €14.08 | €70.40 |
| 50 + | €13.378 | €66.89 |
*price indicative
- RS Stock No.:
- 264-586
- Mfr. Part No.:
- SCT4026DWATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | TO-263 | |
| Series | SCT4026 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 26mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 21V | |
| Typical Gate Charge Qg @ Vgs | 94nC | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type TO-263 | ||
Series SCT4026 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 26mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 21V | ||
Typical Gate Charge Qg @ Vgs 94nC | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM 750V 51A silicon carbide SiC trench MOSFET in a 7-pin SMD package offers high voltage resistance, low on-resistance, and fast switching speed.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Simple to drive
Pb-free lead plating and RoHS compliant
Wide creep age distance equal to min. 4.7mm
Related links
- ROHM SCT4026 N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4026DWAHRTL
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4026DW7HRTL
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4026DW7TL
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4013DW7TL
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4045DW7TL
- ROHM N-Channel MOSFET 750 V Enhancement, 7-Pin TO-263 SCT4045DW7HRTL
