Texas Instruments N-Channel MOSFET, 14 A, 100 V Enhancement, 8-Pin VSONP
- RS Stock No.:
- 267-7442
- Mfr. Part No.:
- CSD19538Q3A
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
€567.50
(exc. VAT)
€697.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.227 | €567.50 |
*price indicative
- RS Stock No.:
- 267-7442
- Mfr. Part No.:
- CSD19538Q3A
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | VSONP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 23W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type VSONP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 23W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments Type N-Channel MOSFET 100 V Enhancement, 8-Pin VSONP CSD19538Q3A
- Texas Instruments NexFET Type N-Channel MOSFET 16 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin VSONP
- Texas Instruments Type N-Channel MOSFET 12 V Enhancement VSONP
