Vishay N-Channel MOSFET, 8 A, 500 V Enhancement, 3-Pin TO-220AB IRF840HPBF
- RS Stock No.:
- 268-8277
- Mfr. Part No.:
- IRF840HPBF
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.54
(exc. VAT)
€11.74
(inc. VAT)
Last RS stock
- Final 710 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.908 | €9.54 |
| 10 - 20 | €1.714 | €8.57 |
| 25 - 95 | €1.678 | €8.39 |
| 100 - 495 | €1.328 | €6.64 |
| 500 + | €1.102 | €5.51 |
*price indicative
- RS Stock No.:
- 268-8277
- Mfr. Part No.:
- IRF840HPBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay power MOSFET has reduced switching and conduction losses. It is best combination of fast switching, ruggedized device design, low on resistance and cost effectiveness.
Low effective capacitance
Avalanche energy rated
Low figure of merit
Related links
- Vishay N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRF840HPBF
- Vishay IRF840 N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB IRF840PBF
- Vishay IRF840A N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB IRF840APBF
- Vishay Single 1 N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRFB13N50APBF
- Vishay IRF840LC N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRF840LCPBF
- Vishay IRF840AS N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 IRF840ASPBF
- Vishay IRF830A N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB IRF830APBF
- Vishay IRF840S N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-263 IRF840SPBF
