Vishay Type N, Type P-Channel MOSFET, 8 A, 60 V Enhancement, 8-Pin SO-8 SI4534DY-T1-GE3
- RS Stock No.:
- 268-8280
- Mfr. Part No.:
- SI4534DY-T1-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8280
- Mfr. Part No.:
- SI4534DY-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type P | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N, Type P | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay 4 generation E series technology power MOSFET which has reduced switching and conduction losses and it is used in applications such as switch mode power supplies, server power supplies and power factor correction power supplies.
Low effective capacitance
Avalanche energy rated
Low figure of merit
Related links
- Vishay Type N 8 A 8-Pin SO-8 SI4534DY-T1-GE3
- Vishay Type N 4 A, 30 V 1206-8 ChipFET SI5504BDC-T1-GE3
- Vishay Type N Type P 6 A, 20 V PowerPAK ChipFET SI5517DU-T1-GE3
- Vishay Isolated TrenchFET 2 Type N 8 A 8-Pin SOIC SI4564DY-T1-GE3
- Vishay Isolated Si4599DY 2 Type N 6.8 A 8-Pin SOIC SI4599DY-T1-GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SI7415DN-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 8 A 8-Pin SOIC SI4554DY-T1-GE3
- Vishay Dual TrenchFET 2 Type N 3.9 A 6-Pin TSOP SI3585CDV-T1-GE3
