Vishay SIDR N-Channel MOSFET, 227 A, 60 V Enhancement, 8-Pin PowerPAK SO-8DC SIDR626EP-T1-RE3
- RS Stock No.:
- 268-8284
- Mfr. Part No.:
- SIDR626EP-T1-RE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8284
- Mfr. Part No.:
- SIDR626EP-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 227A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SIDR | |
| Package Type | PowerPAK SO-8DC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00174Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 102nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.15mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 227A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SIDR | ||
Package Type PowerPAK SO-8DC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00174Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 102nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Operating Temperature 150°C | ||
Length 5.15mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Vishay N channel TrenchFET generation 4 power MOSFET has TOP side cooling feature provides additional venue for thermal transfer. It is used in applications such as synchronous rectification, motor drive switch, battery and load switch.
Tuned for the lowest figure of merit
ROHS compliant
UIS tested 100 percent
Related links
- Vishay SIDR N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8DC SIDR626EP-T1-RE3
- Vishay SiD N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIDR626EP-T1-RE3
- Vishay N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC SIDR500EP-T1-RE3
- Vishay SIRS Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SIRS4301DP-T1-GE3
- Vishay N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR510EP-T1-RE3
- Vishay N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC SIDR104AEP-T1-RE3
- Vishay N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC SiDR626LEP-T1-RE3
- Vishay N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC SiDR220EP-T1-RE3
