Vishay SIHB N-Channel MOSFET, 5 A, 850 V Enhancement, 3-Pin TO-263 SIHB6N80AE-GE3
- RS Stock No.:
- 268-8294
- Mfr. Part No.:
- SIHB6N80AE-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8294
- Mfr. Part No.:
- SIHB6N80AE-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 850V | |
| Series | SIHB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.95Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 62.5W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 850V | ||
Series SIHB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.95Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 62.5W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay E series power MOSFET has low switching and conduction losses, it is used in applications such as switch mode power supplies, server power supplies, and power factor correction power supplies. It has integrated zener diode for ESD protection.
Low effective capacitance
Avalanche energy rated
Low figure of merit
Related links
- Vishay SIHB N-Channel MOSFET 850 V Enhancement, 3-Pin TO-263 SIHB6N80AE-GE3
- Vishay SIHB N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 SIHB085N60EF-GE3
- Vishay SIHB N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB080N60E-GE3
- Vishay E N-Channel MOSFET 850 V Enhancement, 3-Pin TO-251 SIHU6N80AE-GE3
- Vishay E N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220 SiHP6N80AE-GE3
- Vishay E N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252 SIHD6N80AE-GE3
- Vishay E N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220 SIHP21N80AEF-GE3
- Vishay E N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220 SiHP17N80AEF-GE3
