Infineon N-Channel MOSFET Transistor, 120 A, 3-Pin PG-TO220 IPP120N10S405AKSA1
- RS Stock No.:
- 273-7468
- Mfr. Part No.:
- IPP120N10S405AKSA1
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 273-7468
- Mfr. Part No.:
- IPP120N10S405AKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 120 A | |
| Package Type | PG-TO220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 120 A | ||
Package Type PG-TO220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
The Infineon MOSFET is a N channel, normal level and enhancement mode MOSFET. This MOSFET is 100 percent avalanche tested with MSL1 up to 260 degree Celsius peak reflow.
RoHS compliant
AEC Q101 qualified
175 degree Celsius operating temperature
AEC Q101 qualified
175 degree Celsius operating temperature
Related links
- Infineon N-Channel MOSFET Transistor 3-Pin PG-TO220 IPP120N10S405AKSA1
- Infineon CoolMOSTM 800V Type N-Channel MOSFET 800 V, 3-Pin PG-TO220-3
- Infineon HEXFET N-Channel MOSFET Transistor 40 V, 3-Pin D2PAK IRF4104SPBF
- Infineon OptiMOSa5 Type N-Channel MOSFET 100 V Enhancement, 3-Pin PG-TO220-3
- Infineon IPP65R190CFD7A Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO220-3
- Infineon IPP Type N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 3-Pin PG-TO220-3 IPP018N10N5AKSA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 3-Pin PG-TO220-3 IPP018N10N5XKSA1
