Infineon 800V CoolMOS P7 MOSFET, 4 A, 800 V, 3-Pin PG-TO251-3 IPU80R1K4P7AKMA1
- RS Stock No.:
- 273-7471
- Mfr. Part No.:
- IPU80R1K4P7AKMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €2.42
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
In Stock
- Plus 1,495 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.296 | €6.48 | - |
| 10 - 20 | €1.054 | €5.27 | €2.42 |
| 25 - 45 | €1.032 | €5.16 | €6.60 |
| 50 - 95 | €1.008 | €5.04 | €14.40 |
| 100 + | €0.836 | €4.18 | €46.00 |
*price indicative
- RS Stock No.:
- 273-7471
- Mfr. Part No.:
- IPU80R1K4P7AKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | PG-TO251-3 | |
| Series | 800V CoolMOS P7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Maximum Power Dissipation Pd | 32W | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC for Industrial Applications, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type PG-TO251-3 | ||
Series 800V CoolMOS P7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Maximum Power Dissipation Pd 32W | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC for Industrial Applications, RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET has better production yield by reducing ESD related failures. This MOSFET has less production issues and reduced field returns and easy to select right parts for fine tuning of designs. It enabling higher power density designs, BOM savings and lower assembly costs.
Fully optimized portfolio
Best in class performance
Easy to drive and to parallel
Integrated zener diode ESD protection
Related links
- Infineon 800V CoolMOS P7 MOSFET 800 V, 3-Pin PG-TO251-3 IPU80R1K4P7AKMA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R1K4P7ATMA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V, 3-Pin TO-220 IPP80R1K2P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V, 3-Pin TO-247 IPW80R360P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R2K0P7ATMA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V N, 3-Pin TO-220 IPA80R450P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R280P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R900P7ATMA1
