Vishay SIHH N-Channel MOSFET, 19 A, 600 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH150N60E-T1-GE3

Subtotal (1 reel of 3000 units)*

€7,638.00

(exc. VAT)

€9,396.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +€2.546€7,638.00

*price indicative

RS Stock No.:
279-9913
Mfr. Part No.:
SIHH150N60E-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

600V

Package Type

PowerPAK 8 x 8

Series

SIHH

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.158Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

36nC

Maximum Power Dissipation Pd

156W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

8mm

Automotive Standard

No

Vishay SIHH Series MOSFET, 600V Maximum Drain Source Voltage, 19A Maximum Continuous Drain Current - SIHH150N60E-T1-GE3


This MOSFET is a high-voltage N-channel device designed for power switching in surface-mount assemblies. It operates over a wide temperature span and supports substantial continuous current, making it suitable for demanding electronic systems that require robust voltage handling and thermal endurance.

Features and Benefits:


• 600V rating enables high-voltage switching applications
• 19A continuous drain current supports significant load currents
• 0.158 Ω low on-resistance reduces conduction losses
• 156W power dissipation allows elevated thermal loading
• 36 nC gate charge provides predictable switching performance
• Vgs 30V gate limit offers gate overvoltage protection

Applications


• Suitable for high-voltage power converters and inverters
• Ideal for switch-mode power supplies in industrial equipment
• Used with motor drives requiring strong current capability
• Can be used for rugged power switching in telecoms systems
• Suitable for compact surface-mount power modules

What thermal conditions can it withstand during operation?


It is rated for operation from -55 °C up to 150 °C, allowing use in environments with extreme temperature ranges.

What mounting type is required for PCB integration?


It is supplied in a PowerPAK 8x8 surface-mount package intended for direct PCB soldering.

How many electrical connections does the component provide?


The device has a four-pin configuration to interface with gate, drain and source layout requirements.

What channel conduction mode does it use for switching?


It is an enhancement-mode N-channel device, conducting when a positive gate-source voltage is applied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy