Vishay SQJQ936EL 2 N-Channel MOSFET, 100 A, 40 V Enhancement, 4-Pin 8x8L SQJQ936EL-T1_GE3

Get a bulk buy discount

Add 50 more to save €3.50

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.27

(exc. VAT)

€8.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48€3.635€7.27-
50 - 98€3.565€7.13€3.50
100 - 248€3.325€6.65€31.00
250 - 998€3.25€6.50€96.25
1000 +€3.19€6.38€445.00

*price indicative

Packaging Options:
RS Stock No.:
280-0023
Mfr. Part No.:
SQJQ936EL-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Package Type

8x8L

Series

SQJQ936EL

Mount Type

Surface

Pin Count

4

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

40V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

0V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, AEC-Q101, 100 percent Rg and UIS tested

Number of Elements per Chip

2

Automotive Standard

No

The Vishay Automotive MOSFET is a Dual N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

100 percent Rg and UIS tested

AEC-Q101 qualified

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy