Vishay SIJH N-Channel MOSFET, 277 A, 100 V Enhancement, 4-Pin 8x8L SIJH5100E-T1-GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
279-9937
Mfr. Part No.:
SIJH5100E-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

277A

Maximum Drain Source Voltage Vds

100V

Package Type

8x8L

Series

SIJH

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.00189Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

333W

Typical Gate Charge Qg @ Vgs

128nC

Maximum Operating Temperature

150°C

Length

7.9mm

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

Fully lead (Pb)-free device

Very low RDS x Qg figure of merit

100 percent Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy