Vishay N-Channel MOSFET, 14 A, 500 V Enhancement, 3-Pin TO-247 IRFP450PBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€19.92

(exc. VAT)

€24.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,345 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 95€3.984€19.92
100 - 495€3.718€18.59
500 +€3.454€17.27

*price indicative

Packaging Options:
RS Stock No.:
281-6030
Distrelec Article No.:
304-42-106
Mfr. Part No.:
IRFP450PBF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.4Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.4V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

150nC

Maximum Power Dissipation Pd

190W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

14.2mm

Width

15.29mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay power MOSFETs offer fast switching, rugged design and low on-resistance. It is cost-effective.

Repetitive avalanche rated

Fast switching

Ease of paralleling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy