STMicroelectronics STripFET N-Channel MOSFET, 6 A, 20 V Enhancement, 8-Pin SOIC STS6NF20V
- RS Stock No.:
- 485-8386
- Mfr. Part No.:
- STS6NF20V
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.41
(exc. VAT)
€4.20
(inc. VAT)
Last RS stock
- Final 2,275 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.682 | €3.41 |
| 50 - 120 | €0.572 | €2.86 |
| 125 - 495 | €0.426 | €2.13 |
| 500 - 2495 | €0.376 | €1.88 |
| 2500 + | €0.342 | €1.71 |
*price indicative
- RS Stock No.:
- 485-8386
- Mfr. Part No.:
- STS6NF20V
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOIC | |
| Series | STripFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOIC | ||
Series STripFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Height 1.25mm | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET N-Channel MOSFET 20 V Enhancement, 8-Pin SOIC STS6NF20V
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET F3 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL8N10LF3
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL60N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL110N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL30N10F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL140N6F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL90N6F7
